Panasonic IndustryESE-11MH2TSwitch Detector
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Plunger | |
| N.O. | |
| SPST | |
| 0.01@5VDC | |
| 5 | |
| 100VAC | |
| 100 | |
| 500 | |
| 50000 | |
| 0.35 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| Right Angle | |
| 1.7 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| 2.4 | |
| 6.4 | |
| 7.1 | |
| 4.25 | |
| 7.6 | |
| 9.5 | |
| 4.25 |
By detecting changes in your environment, this ESE-11MH2T detector switch from Panasonic can be used in a wide array of applications. This device has a maximum current rating of 0.01 A @ 5VDC. It has a SPST configuration. This plunger actuator is 2.4 mm long. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE-11MH2T switch detector has a gull wing termination style. This product is 7.6 mm long, 4.25 mm tall and 9.5 mm deep. The maximum DC voltage rating is 5 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

