Panasonic IndustryESE-11HS1Switch Detector

Switch Detector N.O. SPST Plunger Solder Lug 0.01A 5VDC Screw Mount Bulk

This ESE-11HS1 switch detector from Panasonic can be used in a wide array of applications for it's use of detecting changes in your environment. It has a SPST configuration. This plunger actuator is 2.6 mm long. This device has a maximum current rating of 0.01 A @ 5VDC. This switch detector has a minimum operating temperature of -10 °C and a maximum of 70 °C. It has 2 terminals. The ESE-11HS1 switch detector has a solder lug termination style. The maximum DC voltage rating is 5 VDC. This product is 9.8 mm long, 4.6 mm tall and 10.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.2250
    1. 2000+$0.2250
    2. 2500+$0.2228
    3. 3000+$0.2205
    4. 4000+$0.2183
    5. 5000+$0.2161
    6. 6000+$0.2140
    7. 10000+$0.2118
    8. 15000+$0.2097
    9. 20000+$0.2076

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.