Micro Commercial ComponentsESDULC12VD3B-TPESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 12V 19Vc 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 12 | |
| 13.3 | |
| 17.8 | |
| 19@8/20us | |
| 12@8/20us | |
| 0.2 | |
| 1 | |
| 500@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

