Micro Commercial ComponentsESDSBLC3V3AE2-TPESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 3.3V 10Vc 2-Pin Case 0201-A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.3 | |
| 3.5 | |
| 10@8/20us | |
| 9@8/20us | |
| 0.1 | |
| 1 | |
| 90@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 0.35(Max) |
| Package Length | 0.65(Max) |
| PCB changed | 2 |
| Supplier Package | Case 0201-A |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

