| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Yes |
| Type | TVS |
| Configuration | Dual |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 24 |
| Maximum Breakdown Voltage (V) | 36 |
| Maximum Clamping Voltage (V) | 32@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.2 |
| Peak Pulse Power Dissipation (W) | 160@8/20us |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Supplier Package | SOT-323 |
| Pin Count | 3 |