| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Dual Common Anode |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 3.6 |
| Minimum Breakdown Voltage (V) | 4.5 |
| Maximum Breakdown Voltage (V) | 7.5 |
| Maximum Clamping Voltage (V) | 6(Typ)@8/20us |
| Maximum Peak Pulse Current (A) | 12@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.05 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 85 |
| Capacitance Value (pF) | 2.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |