ROHM SemiconductorESDCAN24HPYFHT116ESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 3-Pin SSD Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 24 | |
| 25.5 | |
| 30 | |
| 43.5@8/20us | |
| 4.3@8/20us | |
| 0.1 | |
| 1 | |
| 180@8/20us | |
| 3.5 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

