STMicroelectronicsESDAXLC6-1BT2ESD Suppressors
ESD Suppressor TVS Bi-Dir 3V 2-Pin SOD-882T T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3 | |
| 17@8/20us | |
| 0.07 | |
| 40@8/20us | |
| 0.5 | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882T |
| 2 |
Get protected from high voltage shocks with this tvs ESDAXLC6-1BT2 ESD protection device developed by STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±25@Air Gap/±16@Contact Disc kV. This device's maximum clamping voltage is 17 V. This ESD diode has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.5 pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

