STMicroelectronicsESDALC8-1BF4ESD Suppressors
ESD Suppressor TVS Bi-Dir 6V 2-Pin Case 0201 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 6 | |
| 16(Typ) | |
| 0.05 | |
| 165 | |
| 38 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.3 |
| Package Length | 0.6 |
| PCB changed | 2 |
| Supplier Package | Case 0201 |
| 2 |
Never worry about unexpected ESD again from implementing this tvs ESDALC8-1BF4 ESD protection device manufactured from STMicroelectronics. This device's maximum clamping voltage is 16(Typ) V. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/20@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 38 pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

