STMicroelectronicsESDALC6V1M3ESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-883 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 0.5 | |
| 30@8/20us | |
| 11(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) mm |
| Package Width | 1 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-883 |
| 3 |
Have expensive equipment to protect from ESD? Add this tvs ESDALC6V1M3 ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±11@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common anode configuration. Its capacitance value is 11(Typ) pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
