10-25% Off
STMicroelectronicsESDA6V1P6ESD Suppressors
ESD Suppressor TVS Uni-Dir 3V 6-Pin SOT-666IP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3 | |
| 0.5 | |
| 150@8/20us | |
| 70(Typ) | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.62(Max) mm |
| Package Width | 1.3(Max) mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666IP |
| 6 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs ESDA6V1P6 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 70 pF. It is made in a quad common anode configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

