STMicroelectronicsESDA5V3LESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual Common Anode|Single | |
| Uni-Directional | |
| 2 | |
| 3 | |
| 5.3 | |
| 5.9 | |
| 25@8/20us | |
| 2 | |
| 1 | |
| 300@8/20us | |
| 220(Typ) | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs ESDA5V3L ESD protection device from STMicroelectronics for superior protection. This ESD diode has a maximum ESD protection device voltage of 16@Air Gap/9@Contact Disc/25@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common anode|single configuration. Its capacitance value is 220(Typ) pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

