STMicroelectronicsESDA37WESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 36V 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 36 | |
| 37 | |
| 43.3 | |
| 6.3@8/20us | |
| 1 | |
| 1 | |
| 300@8/20us | |
| 48(Typ) | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

