STMicroelectronicsESDA15P60-1U1MESD Suppressors
ESD Suppressor TVS Uni-Dir 13.2V 2-Pin QFN T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 13.2 | |
| 13.6 | |
| 15.3 | |
| 22.7 | |
| 57 | |
| 0.05 | |
| 1 | |
| 1200@8/20us | |
| 335 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 1 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | QFN |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

