STMicroelectronicsESDA14V2SC5YESD Suppressors
ESD Suppressor TVS Uni-Dir 12V 5-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 12 | |
| 14.2 | |
| 15.8 | |
| 35 | |
| 14@8/20us | |
| 5 | |
| 1 | |
| 400@8/20us | |
| 100(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs ESDA14V2SC5Y ESD protection device from STMicroelectronics for added protection. This device's maximum clamping voltage is 21(Typ) V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 100(Typ) pF. It is made in a quad common anode configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

