STMicroelectronicsESDA041-2W3YESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 4V 9Vc Automotive AEC-Q101 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 4 | |
| 6.2 | |
| 6.8 | |
| 9 | |
| 20 | |
| 0.1 | |
| 1 | |
| 190(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

