onsemiESD9X5.0ST5GESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-923 T/R

Don't let electrostatic discharges go unnoticed with this tvs ESD9X5.0ST5G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/16@HBM/0.4@MM kV. This device's maximum clamping voltage is 12.3 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 65(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 4,142,468 parts

Regional Inventory: 3,350,468

    Total$0.10Price for 1

    3,350,468 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      7999
      Country Of origin:
      Malaysia
         
      • Price: $0.1028
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Malaysia
      • In Stock: 38,468 parts
      • Price: $0.1028
    • (8000)

      Ships tomorrow

      Increment:
      8000
      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 3,312,000 parts
      • Price: $0.0149
    • (8000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 792,000 parts
      • Price: $0.0152

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.