| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 1(Typ) | |
| 5 | |
| 5.4 | |
| 9.8 | |
| 1 | |
| 1 | |
| 1 | |
| 150 | |
| 0.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 0.6 |
| Package Length | 0.8 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
This tvs ESD9L5.0ST5G ESD protection device from ON Semiconductor protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±10@Contact Disc kV. This device's maximum clamping voltage is 9.8 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its capacitance value is 0.9 pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

