onsemiESD9L3.3ST5GESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3.3V 9Vc 2-Pin SOD-923 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 1(Typ) | |
| 3.3 | |
| 4.8 | |
| 9 | |
| 1 | |
| 1 | |
| 1 | |
| 150 | |
| 0.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
Install this tvs ESD9L3.3ST5G ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 9 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±10@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.9 pF. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

