onsemiESD9B5.0ST5GESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 15Vc 2-Pin SOD-923 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1 | |
| 5 | |
| 5.8 | |
| 7.8 | |
| 15 | |
| 2 | |
| 1 | |
| 1 | |
| 300 | |
| 15(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
Have expensive equipment to protect from ESD? Add this tvs ESD9B5.0ST5G ESD protection device manufactured from ON Semiconductor. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±18@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 15(Typ) pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

