onsemiESD7L5.0DT5GESD Suppressors

ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-723 T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs ESD7L5.0DT5G ESD protection device from ON Semiconductor for superior protection. This device's maximum clamping voltage is 10.4 V. This ESD diode has a maximum ESD protection device voltage of ±10@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common anode|single configuration. Its capacitance value is 0.9|0.45 pF.

Import TariffMay apply to this part

2,372 parts: Ships tomorrow

    Total$1.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      52 weeks
      Minimum Of :
      1
      Maximum Of:
      2372
      Country Of origin:
      China
         
      • Price: $1.0576
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      China
      • In Stock: 2,372 parts
      • Price: $1.0576

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.