onsemiESD7561N2T5GESD Suppressors
ESD Suppressor TVS Bi-Dir 16V Automotive AEC-Q101 2-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 16 | |
| 16.5 | |
| 39(Typ) | |
| 16 | |
| 0.1 | |
| 1 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

