| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 18 |
| Maximum Clamping Voltage (V) | 36(Typ) |
| Maximum Reverse Leakage Current (uA) | 0.01 |
| Capacitance Value (pF) | 0.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 0.7(Max) mm |
| Package Length | 1.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | X1SON |
| Pin Count | 2 |