| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 18 | |
| 0.01 | |
| 75@8/20us | |
| 0.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 0.7(Max) |
| Package Length | 1.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SON |
| Supplier Package | X1SON |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

