Diotec Semiconductor AGESD5Z6V0ESD Suppressors
ESD Suppressor TVS Uni-Dir 6V 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 6 | |
| 6.8 | |
| 12.4 | |
| 5@8/20us | |
| 0.01 | |
| 1 | |
| 200 | |
| 154 | |
| -50 | |
| 150 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

