onsemiESD5Z6.0T1GESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 6V 20.5Vc 2-Pin SOD-523 T/R

Never worry about unpredictable voltage shocks again with this tvs ESD5Z6.0T1G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 20.5 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 70(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 238,806 parts

Regional Inventory: 229,806

    Total$0.11Price for 1

    229,806 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      41 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1051
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 43,806 parts
      • Price: $0.1051
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 186,000 parts
      • Price: $0.0198
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0190

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.