onsemiESD5Z2.5T1GESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 2.5V 10.9Vc 2-Pin SOD-523 T/R

Protect users and systems from electrostatic discharge with this tvs ESD5Z2.5T1G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 10.9 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 145(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 107,597 parts

Regional Inventory: 77,597

    Total$0.08Price for 1

    77,597 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      41 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0753
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 5,597 parts
      • Price: $0.0753
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      Malaysia
      • In Stock: 72,000 parts
      • Price: $0.0189
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0222

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.