Infineon Technologies AGESD5V3U2U03FH6327XTSA1ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.3V 3-Pin TSFP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 5.3 | |
| 6 | |
| 15@8/20us | |
| 3@8/20us | |
| 0.05 | |
| 1 | |
| 0.6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 3 |
| Supplier Package | TSFP |
| 3 | |
| Lead Shape | Flat |
Protect your investments from electrostatic discharge by implementing this tvs ESD5V3U2U03FH6327XTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 20@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common anode configuration. Its capacitance value is 0.6 pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

