| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 1 | |
| 3 | |
| 26 | |
| 0.05 | |
| 300 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.24 |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

