Micro Commercial ComponentsESD3V3D9-TPESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 3.3 | |
| 5 | |
| 8.8@8/20us | |
| 5@8/20us | |
| 1 | |
| 100@8/20us | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43(Max) |
| Package Width | 0.65(Max) |
| Package Length | 0.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
Save yourself hassle and protect your electronic components by installing this tvs ESD3V3D9-TP ESD protection device from Micro Commercial Components. This device's maximum clamping voltage is 8.8 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

