ROHM SemiconductorESD39VASAFHT2RBESD Suppressors
ESD Suppressor TVS Bi-Dir 33V 2-Pin DFN-W Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 33 | |
| 59@8/20us | |
| 0.1 | |
| 120@8/20us | |
| 8(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.37(Max) |
| Package Width | 0.65(Max) |
| Package Length | 1.05(Max) |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN-W |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
