Micro Commercial ComponentsESD36VLHE3-TPESD Suppressors
ESD Suppressor TVS Uni-Dir 36V 2-Pin DFN Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 36 | |
| 48 | |
| 80@8/20us | |
| 0.5 | |
| 200@8/20us | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.65(Max) |
| Package Length | 1.05(Max) |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

