Infineon Technologies AGESD200B1CSP0201XTSA1ESD Suppressors
ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5.5 | |
| 6 | |
| 10 | |
| 13(Typ) | |
| 3@8/20us | |
| 0.1 | |
| 1 | |
| 6.5(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.15 mm |
| Package Width | 0.28 mm |
| Package Length | 0.58 mm |
| PCB changed | 2 |
| Supplier Package | WLL |
| 2 |
Protect users and systems from electrostatic discharge with this tvs ESD200B1CSP0201XTSA1 ESD protection device from Infineon Technologies. This ESD diode has a maximum ESD protection device voltage of 16@Air Gap/16@Contact Disc kV. This device's maximum clamping voltage is 13(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 6.5(Typ) pF. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

