Infineon Technologies AGESD157B1W01005E6327XTSA1ESD Suppressors
ESD Suppressor TVS Bi-Dir 3.6V 2-Pin WLL T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.6 | |
| 0.02 | |
| 7.2@8/20us | |
| 0.26(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.15 mm |
| Package Width | 0.23 mm |
| Package Length | 0.43 mm |
| PCB changed | 2 |
| Supplier Package | WLL |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

