Infineon Technologies AGESD131B1W0201E6327XTSA1ESD Suppressors
ESD Suppressor TVS Bi-Dir 5.5V 2-Pin WLL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5.5 | |
| 6 | |
| 10.5 | |
| 24.3(Typ) | |
| 3.5@8/20us | |
| 0.1 | |
| 1 | |
| 24@8/20us | |
| 0.35 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.15 mm |
| Package Width | 0.28 mm |
| Package Length | 0.58 mm |
| PCB changed | 2 |
| Supplier Package | WLL |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

