25-50% Off
Infineon Technologies AGESD129B1W01005E6327XTSA1ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 18V 32Vc 2-Pin WLL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 18 | |
| 32(Typ) | |
| 22 | |
| 2 | |
| 0.03 | |
| 53 | |
| 0.5 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.15 mm |
| Package Width | 0.23 mm |
| Package Length | 0.43 mm |
| PCB changed | 2 |
| Supplier Package | WLL |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

