50-75% Off
onsemiESD11A5.0DT5GESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-1123 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 6.2 | |
| 9.5 | |
| 1 | |
| 0.1 | |
| 1 | |
| 150 | |
| 30 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.8 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-1123 |
| 3 | |
| Lead Shape | Flat |
Protect your investments from electrostatic discharge by implementing this tvs ESD11A5.0DT5G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15@Contact Disc kV. This device's maximum clamping voltage is 9.5 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 30 pF. It is made in a dual common anode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
