Infineon Technologies AGESD114U102ELSE6327XTSA1ESD Suppressors
ESD Suppressor TVS Uni-Dir 5.3V 2-Pin TSSLP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5.3 | |
| 28(Typ) | |
| 0.1 | |
| 0.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) mm |
| Package Width | 0.32 mm |
| Package Length | 0.62 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | TSSLP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

