Infineon Technologies AGESD113B102ELSE6327XTSA1ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 3.6V 20Vc 2-Pin TSSLP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.6 | |
| 20(Typ) | |
| 0.05 | |
| 0.35 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) mm |
| Package Width | 0.32 mm |
| Package Length | 0.62 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | TSSLP |
| 2 | |
| Lead Shape | No Lead |
Never worry about unexpected ESD again from implementing this tvs ESD113B102ELSE6327XTSA1 ESD protection device manufactured from Infineon Technologies. This device's maximum clamping voltage is 20(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±20@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.35 pF. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

