Infineon Technologies AGESD112B102ELE6327XTMA1ESD Suppressors
ESD Suppressor TVS Bi-Dir 5.3V 2-Pin TSLP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5.3 | |
| 7 | |
| 21 | |
| 3@8/20us | |
| 0.05 | |
| 1 | |
| 0.4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | TSLP |
| 2 | |
| Lead Shape | No Lead |
Never worry about unexpected ESD again from implementing this tvs ESD112B102ELE6327XTMA1 ESD protection device manufactured from Infineon Technologies. This device's maximum clamping voltage is 21 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±20@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.4 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

