Diotec Semiconductor AGESD03B3ZESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin Case 0201(0603Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.3 | |
| 3.7 | |
| 5.5 | |
| 9.5 | |
| 21 | |
| 0.5 | |
| 1 | |
| 170 | |
| -50 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.31 mm |
| Package Length | 0.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0201(0603Metric) |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

