Stackpole Electronics, IncESD03A3V3R25VESD Suppressors
ESD Suppressor Diode Array 3.3V 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| 1000 | |
| 1 | |
| 3.3 | |
| 25 | |
| 250 | |
| 0.001(Typ) | |
| 0.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 0.8 mm |
| Package Length | 1.55 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
