Stackpole Electronics, IncESD03A24VR25VESD Suppressors
ESD Suppressor Diode Array 24V 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| 1000 | |
| 1 | |
| 24 | |
| 25 | |
| 250 | |
| 0.001(Typ) | |
| 0.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 0.8 |
| Package Length | 1.55 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
