SOURIAUESC10SE60803SN0Connector Circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 8-3 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 7.5 | |
| -65 | |
| 260 | |
| 5000 | |
| 7.3 | |
| Screw Lock | |
| 500 | |
| 21.3 | |
| 35.05 |
This mil-c-83723 circular ESC10SE60803SN0 connector from Souriau will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 8-3. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 260 °C. This product is 35.05 mm long with a diameter of 21.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
