SOURIAUESC10KE01203PN0Connector Circular

Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port

Use this mil-c-83723 circular ESC10KE01203PN0 connector from Souriau for your cylindrical cable housing connection needs. Its shell size is 12-3. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 260 °C. This product is 36.33 mm long, 26.32 mm tall and 26.32 mm deep.

No Stock Available

Quantity Increments of 3 Minimum 3
  • Manufacturer Lead Time:
    20 weeks
    • Price: $245.43
    1. 1+$245.43
    2. 10+$168.59
    3. 20+$157.65
    4. 50+$152.66
    5. 100+$151.14
    6. 250+$149.63

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.