Taiwan SemiconductorES2LJHRectifiers
Diode Switching 600V 2A 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 2 | |
| 50 | |
| 1.7@1A | |
| 10 | |
| 35 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 3.73(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

