VishayES2D-E3/52TRectifiers

Diode Switching 200V 2A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a switching diode ES2D-E3/52T rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Total In Stock: 2,097,911 parts

Regional Inventory: 15,911

    Total$0.18Price for 1

    15,911 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.1789
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 161 parts
      • Price: $0.1789
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15,750 parts
      • Price: $0.1190
    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 1,081,500 parts
      • Price: $0.0929
    • (750)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 1,000,500 parts
      • Price: $0.1119

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.