C&KES21MCBESwitch Slide
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycles PC Pins Thru-Hole Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ES21MCBE | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON None ON | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| 50 | |
| 40000 | |
| 40000 | |
| Black | |
| 3.07 | |
| 2 | |
| 2.54 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3.3 | |
| 2.54 | |
| Internal/Base/Terminals | |
| O-Ring/Epoxy/Epoxy | |
| Nylon | |
| Nylon | |
| Straight | |
| -30 | |
| 85 | |
| Tray | |
| Tiny | |
| 10.03 | |
| 6.43 | |
| 9.14 | |
| 1.219 | |
| 10.03 | |
| 6.43 | |
| 12.21 |
This easy-to-use ES21MCBE slide switch from C&K Components is perfect for turning your circuit on and off. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ES21MCBE slide switch has a PC pin termination style. This component comes in tray packaging, useful for fast picking and placing of your parts. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.03 mm long, 12.21 mm tall and 6.43 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

