| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 2.7 |
| Package Length | 4.5 |
| PCB changed | 2 |
| Supplier Package | SMA |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

