| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 1 | |
| 30 | |
| 0.92 | |
| 5 | |
| 85°C/W(Typ) | |
| 15 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) mm |
| Package Width | 2.79(Max) mm |
| Package Length | 4.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Converting from AC to DC is simple when using a switching diode ES1B-E3/61T rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

